C09131T0041002U

Heilind Number:AMEC09131T0041002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131T0041002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131T0041002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC09131T0041002U

Detailed Description

The C09131T0041002U, part of the C091 M16-D series, is a high-performance female circular DIN connector designed for demanding industrial applications. With a rugged die-cast zinc housing, it ensures durability in harsh environments. Featuring four silver-plated contacts and a solder termination method, it guarantees reliable connectivity. This panel-mount connector is IP67 rated, providing excellent protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, it is suitable for use in extreme conditions. The screw mating type allows for secure connections, while its 500 mating cycle lifespan ensures long-term performance. RoHS compliant and rated for 10A at 300V, it meets stringent safety and environmental standards. Perfect for use in hi-rel applications, the C09131T0041002U is a versatile and dependable solution for your connectivity needs.