C091 31T005 100 2

Heilind Number:AMEC091 31T005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31T005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT FEMALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31T005 100 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31T005 100 2

Detailed Description

Introducing the C091 31T005 100 2, a high-performance Flange Mount Female Metal Receptacle designed for robust connectivity in demanding environments. Constructed with durable Die Cast Zinc housing, this connector ensures reliable operation even in harsh conditions. With 5 contacts and a panel mount configuration, it offers secure and stable connections. The Silver contact plating guarantees excellent conductivity, while the IP67 rating provides protection against dust and water ingress. Featuring a solder termination method, it is easy to install. Rated for temperatures ranging from -40°C to 100°C and capable of handling currents up to 7A at 300V, this connector is suitable for a wide range of applications. Its shielded design and 20 AWG wire size further enhance performance. Whether for industrial machinery, telecommunications, or aerospace systems, the C091 31T005 100 2 ensures seamless connectivity. With a mating type of Screw and a durability of 500 mating cycles, it offers long-lasting performance. Experience reliable and efficient connectivity with this Circular DIN Connector.