C09131T0081002U

Heilind Number:AMEC09131T0081002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131T0081002U
ECAD Model:
3D Model

Description:

FEMALE PANEL CONNECTOR 8 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131T0081002U
Series:C091 M16-D
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC09131T0081002U

Detailed Description

Introducing the C09131T0081002U, a high-performance female circular DIN connector from the C091 M16-D series. Designed for rugged environments, this connector features a durable die-cast zinc housing, providing excellent protection. With 8 silver-plated contacts and IP67 rating, it ensures reliable connectivity even in harsh conditions. The panel mount and solder termination make installation easy, while the shielded design and 20 AWG wire size guarantee secure data transmission. Rated for 7A at 100V, with a wide operating temperature range from -40°C to 100°C, it suits various industrial applications. RoHS compliant and offering 500 mating cycles, this connector combines durability, performance, and compliance in one essential component. Upgrade your connectivity with the C09131T0081002U.