C09131T0122002U

Heilind Number:AMEC09131T0122002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131T0122002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131T0122002U
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-D
SKU:AMEC09131T0122002U

Detailed Description

The C09131T0122002U, part of the C091 M16-D series, is a robust female circular connector designed for reliable panel mounting in industrial environments. Constructed with durable die-cast zinc housing and featuring gold contact plating, this connector ensures secure and efficient solder termination. With 12 contacts, it offers ample connectivity for various applications. Rated for a wide operating temperature range from -40°C to 100°C and boasting an IP67 ingress protection rating, it is suitable for use in demanding conditions. The screw mating type allows for secure connections, with a high mating cycle count of 1000. Shielded for added protection, this connector accommodates 24 AWG wire size and supports a current rating of 3A at 150V. Perfect for use in Circular DIN applications, it meets stringent quality standards.