C091 31W005 100 2

Heilind Number:AMEC091 31W005 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31W005 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31W005 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 31W005 100 2

Detailed Description

The C091 31W005 100 2 is a high-performance circular DIN connector designed for front mounting in industrial applications. Featuring a sturdy die-cast zinc housing, this male connector ensures durability in harsh environments. With five contacts and silver contact plating, it guarantees reliable signal transmission. The panel mount and solder termination method offer secure installation. Rated for temperatures ranging from -40°C to 100°C and boasting an IP67 ingress protection rating, it is suitable for use in demanding conditions. With a mating type of screw and a shielded design, it provides secure connections and prevents signal interference. ROHS compliant and offering a voltage rating of 300V and a current rating of 7A, this connector meets industry standards for performance and environmental responsibility. Perfect for high-reliability applications, it is an essential component for any professional setup.