C091 31W005 200 2

Heilind Number:AMEC091 31W005 200 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31W005 200 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31W005 200 2
Gender:Male
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 31W005 200 2

Detailed Description

The C091 31W005 200 2 is a rugged and reliable Circular DIN Connector designed for front mounting on panels. With a housing made of durable Die Cast Zinc, this connector ensures secure connectivity in harsh environments. Featuring 5 gold-plated contacts, it offers excellent conductivity with a current rating of 7A and a voltage rating of 300V. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. Its screw mating type allows for easy and secure connections, while the 1000 mating cycle durability ensures long-lasting performance. Termination is done via soldering, accommodating 20 AWG wire sizes. Designed for male gender, this connector is essential for professional-grade audio, video, and data transmission setups.