C091 61G004 110 2

Heilind Number:AMEC091 61G004 110 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61G004 110 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 4WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61G004 110 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 61G004 110 2

Detailed Description

The C091 61G004 110 2 is a robust Female Receptacle designed for reliable connectivity in demanding environments. With a sturdy Die Cast Zinc housing, this connector ensures durability and protection. Featuring 4 contacts and a Panel Mount configuration, it offers secure attachment to equipment. The termination method of soldering guarantees a strong and lasting connection, while Silver contact plating enhances conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP67 rating, it is suitable for use in various industrial applications. The screw mating type allows for easy installation. Shielded for added protection, this connector accommodates 20 AWG wire size and can handle a current rating of 10A at 300V. While not RoHS compliant, its performance and reliability make it a preferred choice in the Circular DIN Connectors category.