C091 61G008 130 2

Heilind Number:AMEC091 61G008 130 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61G008 130 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61G008 130 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 61G008 130 2

Detailed Description

The C091 61G008 130 2 is a high-performance rear mounting female metal receptacle D connector designed for demanding industrial applications. With a rugged die-cast zinc housing and IP67 rating, it ensures reliable operation even in harsh environments. Featuring 8 contacts with silver contact plating, this connector offers excellent conductivity and signal integrity. The panel mount installation with solder termination method guarantees secure and stable connectivity. Rated for a wide temperature range from -40°C to 100°C, it is suitable for use in diverse operating conditions. With a mating type of screw and 500 mating cycles durability, it ensures long-lasting performance. RoHS compliant and rated for 100V/7A, this connector meets high industry standards. Suitable for 20 AWG wire size, it is ideal for circular DIN connector applications, making it a versatile and essential component for industrial connectivity needs.