C091 61G008 210 2

Heilind Number:AMEC091 61G008 210 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61G008 210 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61G008 210 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 61G008 210 2

Detailed Description

Introducing the C091 61G008 210 2, a high-performance rear mounting female metal connector designed for seamless connectivity in demanding environments. Crafted from durable die-cast zinc, this connector boasts a robust construction that ensures reliable operation. With eight gold-plated contacts, it guarantees optimal signal transmission with a current rating of 7A and voltage rating of 100V, making it ideal for various applications. Its panel mount design and solder termination method provide secure installation, while its IP67 rating offers protection against dust and water ingress. The shielded housing enhances signal integrity, while the 1000 mating cycle lifespan ensures long-term durability. Suitable for use with 20 AWG wire, this circular DIN connector is a must-have for professionals in need of top-notch connectivity solutions.