C091 61G014 110 2

Heilind Number:AMEC091 61G014 110 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61G014 110 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61G014 110 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:14
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 61G014 110 2

Detailed Description

Introducing the C091 61G014 110 2, a high-performance Rear Mounting Female Metal Circular DIN Connector designed for reliable connectivity in demanding environments. With a rugged Die Cast Zinc housing and an IP67 rating, it ensures durability and protection against dust and water ingress. Featuring 14 contacts with Silver plating, this connector guarantees efficient signal transmission. The Panel Mount installation and Solder termination method offer secure and stable connectivity. Operating seamlessly in temperatures ranging from -40 °C to 100 °C, it is suitable for a wide range of applications. With a current rating of 3 A and a voltage rating of 150 V, it meets the demanding power requirements of various systems. RoHS compliant and in stock for immediate shipping, this connector is the perfect choice for industrial and commercial applications requiring high-reliability connectivity.