C091 61N003 130 2

Heilind Number:AMEC091 61N003 130 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61N003 130 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61N003 130 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 61N003 130 2

Detailed Description

Introducing the C091 61N003 130 2, a rugged and reliable Circular DIN Connector designed for demanding industrial applications. With a robust Die Cast Zinc housing and an IP67 rating for waterproof and dustproof protection, this connector ensures reliable performance in harsh environments. Featuring three silver-plated contacts with solder termination, it offers secure and efficient connectivity. Rated for up to 10A and 300V, it is suitable for power and signal transmission. With a wide operating temperature range of -40°C to 100°C and a mating cycle of 500, this connector guarantees long-lasting durability. RoHS compliant and suitable for female gender application, it is ideal for use in various industrial settings. Upgrade your connectivity with the C091 61N003 130 2 Circular DIN Connector.