C091 61N008 120 2

Heilind Number:AMEC091 61N008 120 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 61N008 120 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 61N008 120 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 61N008 120 2

Detailed Description

Introducing the C091 61N008 120 2, a high-performance front mounting female metal RE connector designed for seamless connectivity in demanding environments. Crafted from robust die-cast zinc, this connector features 8 silver-plated contacts for optimal signal transmission. With a panel mount design and solder termination method, installation is secure and efficient. Operating flawlessly in temperatures ranging from -40°C to 100°C and boasting an IP67 rating, it ensures reliability in harsh conditions. The screw mating type with 500 mating cycles guarantees long-term durability. Shielded for enhanced signal integrity, it accommodates 20 AWG wires and offers a current rating of 7A at 100V. RoHS compliant, this connector is ideal for applications requiring rugged performance in Circular DIN Connectors & Accessories. Elevate your connectivity with the C091 61N008 120 2.