C146 10A002 800 15

Heilind Number:AMEC146 10A002 800 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A002 800 15
ECAD Model:
3D Model

Description:

STIFTMODUL 2-POLIG IP20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A002 800 15
Color:Black
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® F
SKU:AMEC146 10A002 800 15

Detailed Description

Introducing the C146 10A002 800 15, a durable and reliable STIFTMODUL 2-POLIG IP20 connector from our Heavymate® F series. Designed for heavy duty power applications, this male connector features a robust nylon housing and two gold-plated brass contacts for secure and efficient power transmission. With a wide wire size range of 0.14 - 2.5 mm², it is suitable for various industrial setups. UL 94V-0 rated for safety, this connector can withstand temperatures ranging from -40 °C to 100 °C. Its crimp termination method ensures easy installation, while its IP20 rating offers protection against dust and debris. With a current rating of 10 A and a voltage rating of 50 V, this connector is perfect for demanding power connectivity needs. Rest assured, it complies with RoHS regulations and guarantees 500 mating cycles of reliable performance. Upgrade your power connectivity with the C146 10A002 800 15 connector.