C146 10A003 002 4

Heilind Number:AMEC146 10A003 002 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A003 002 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN INSERT 3POLE + PE A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A003 002 4
Color:Gray
Series:Heavymate® A
Gender:Male
Housing Material:Nylon
Number of Contacts:4
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A3
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:400 V
SKU:AMEC146 10A003 002 4

Detailed Description

The C146 10A003 002 4, a PIN INSERT 3POLE + PE A connector in Gray, from the Heavymate® A series, is a robust male connector designed for heavy-duty power applications. Constructed with durable Nylon housing and featuring four brass contacts with silver plating, this connector ensures reliable conductivity even in harsh environments. With a wide operating temperature range of -40°C to 125°C and a high IP20 rating for protection against dust and moisture, it is suitable for various industrial settings. The screw termination method allows for secure and easy installation, accommodating wire sizes from 0.14 to 2.5 mm². With a current rating of 10 A and a voltage rating of 400 V, it is ideal for power transmission. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees safety and environmental responsibility. Whether used in machinery, automation, or other applications, the C14610A0030024 ensures dependable connectivity with its 500 mating cycles.