C14610A00410013

Heilind Number:AMEC14610A00410013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A00410013
ECAD Model:
3D Model

Description:

MALE INSERT 4 POLE; SCREW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A00410013
Color:Gray
Series:Heavymate® K
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:4
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:1.5 - 16 mm
Flammability Rating:UL 94V-0
Current Rating:80 A
Voltage Rating:830 V
SKU:AMEC14610A00410013

Detailed Description

The C14610A00410013 Heavy Duty Power Connector in Gray from the Heavymate® K series is a robust solution designed for male gender applications. Constructed with durable Polycarbonate housing, it features four brass contacts with silver plating, ensuring reliable conductivity. With a screw termination method and a wide wire size range of 1.5-16mm, this connector is versatile and easy to install. Operating in temperatures ranging from -40°C to 125°C and meeting IP20 and UL 94V-0 standards for protection and flammability, it guarantees secure performance in a variety of environments. RoHS compliant and capable of handling up to 80A at 830V, the C14610A00410013 is a high-quality component suitable for demanding power connectivity needs.