C14610A00490115

Heilind Number:AMEC14610A00490115
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A00490115
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A00490115
Series:Heavymate® F
Gender:Male
Housing Material:Glass-Filled Nylon
Number of Contacts:4
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:26 - 14 AWG
Shell Finish:Black
Current Rating:10 A
Voltage Rating:50 V
SKU:AMEC14610A00490115

Detailed Description

Introducing the Heavymate® F Male Circular Connector, SKU C14610A00490115, designed for reliable performance in demanding environments. Constructed with durable Glass-Filled Nylon housing material, this connector ensures longevity even in rugged conditions. Featuring 4 gold-plated contacts for optimal conductivity, it guarantees high-quality signal transmission. With a wide operating temperature range from -40°C to 100°C and an IP20 rating, it offers versatility and protection. The crimp termination method allows for easy installation with 26-14 AWG wire sizes. With a black shell finish and a current rating of 10A at 50V, this connector is ideal for various industrial applications. Trust in the Heavymate® F for efficient and secure connectivity, backed by its 500 mating cycle durability and compliance with industry standards. Elevate your connectivity solutions with this essential circular connector.