C14610A0061023

Heilind Number:AMEC14610A0061023
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0061023
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0061023
Color:Gray
Series:Heavymate® HvE
Gender:Male
Number of Contacts:7
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:660 V
SKU:AMEC14610A0061023

Detailed Description

The C14610A0061023 in Gray is a rugged connector from the Heavymate® HvE series designed for male gender connections. Featuring 7 contacts with screw termination, this connector ensures secure and reliable power transmission. Constructed with brass contacts plated in silver, it offers excellent conductivity and durability. With a wide operating temperature range from -40 °C to 125 °C and an IP20 rating, it is suitable for harsh industrial environments. The E16 contact size accommodates wires ranging from 0.5 to 2.5 mm, meeting diverse connectivity needs. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 16 A and voltage rating of 660 V, it is ideal for heavy-duty power applications. With a mating cycle of 500 cycles, it ensures long-term performance. Perfect for use in demanding settings, this connector is a dependable choice for power transmission needs.