C14610A0068101

Heilind Number:AMEC14610A0068101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0068101
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0068101
Color:Gray
Series:Heavymate® E/FE/KO
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:7
Termination Method:Screw
Contact Material:FE/KO
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E6
Mating Cycles:100 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:500 V
SKU:AMEC14610A0068101

Detailed Description

The C14610A0068101 Heavy Duty Power Connector in Gray is a robust and reliable solution for male gender applications. Part of the Heavymate® series, it features a durable polycarbonate housing and seven FE/KO contacts with a screw termination method. With a wide operating temperature range from -40°C to 100°C and an IP20 rating, it ensures dependable performance in various environments. The contact size E6, accommodating wire sizes from 0.5 to 2.5mm, offers versatility in connectivity. Certified with UL 94V-0 flammability rating, it guarantees safety. Rated for 10A and 500V, this connector is ideal for power applications. With a mating cycle of 100, it ensures long-term durability. Perfect for heavy-duty power requirements, this connector is a must-have in your industrial setup.