C146 10A007 000 2

Heilind Number:AMEC146 10A007 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A007 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146 10A007 000 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A007 000 2
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A3
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
SKU:AMEC146 10A007 000 2

Detailed Description

The C146 10A007 000 2 connector, part of the Heavymate® D series, is a high-performance solution for demanding power connectivity needs. Featuring a rugged Polybutylene Terephthalate housing in a sleek Gray finish, this male connector offers reliable operation in industrial environments. With eight gold and silver plated brass contacts, it ensures optimal conductivity and corrosion resistance. The crimp termination method allows for secure wire attachment, accommodating a wide range of wire sizes from 0.14 to 2.5 mm². Rated for a maximum operating temperature of 125°C and meeting UL 94V-0 flammability standards, it guarantees safety and durability. With a current rating of 16A and a voltage rating of 250V, this connector is suitable for heavy-duty power applications. While not RoHS compliant, its IP20 rating provides some protection against dust and moisture. Designed for 500 mating cycles, it offers long-term reliability in harsh conditions. The C146 10A007 000 2 is a vital component in the world of connectors, ensuring efficient power transmission in various industries.