C14610A0070002C

Heilind Number:AMEC14610A0070002C
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0070002C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0070002C
Color:Gray
Gender:Male
IP Rating:IP20
Contact Size:A3
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:250 V
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® D
SKU:AMEC14610A0070002C

Detailed Description

Introducing the C14610A0070002C, a robust male connector from the Heavymate® D series designed for heavy-duty power applications. With a durable Polybutylene Terephthalate housing in a sleek Gray color, this connector ensures reliable performance even in harsh environments. Featuring 8 brass contacts with a termination method of crimping, it offers secure and efficient power transmission. Rated for a wide operating temperature range from -40°C to 125°C and boasting an IP20 protection rating, it guarantees safe operation. With a contact size of A3, a maximum current rating of 16 A, and a voltage rating of 250 V, this connector is suitable for high-power applications. Its UL 94V-0 flammability rating and 500 mating cycles ensure long-lasting durability. Perfect for industrial settings, the C14610A0070002C is a reliable solution for demanding power connectivity needs.