C146 10A010 002 4

Heilind Number:AMEC146 10A010 002 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A010 002 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN MODULE 10 WAY WITHOUT WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A010 002 4
Color:Gray
Series:Heavymate® A
Gender:Male
Housing Material:Nylon
Number of Contacts:11
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A10
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
SKU:AMEC146 10A010 002 4

Detailed Description

Introducing the AMEC14610A0100024, a rugged PIN MODULE 10 WAY WITHOUT WIRE in Gray from the Heavymate® A series. Designed for demanding industrial applications, this male connector features a durable Nylon housing and 11 brass contacts with silver plating, ensuring reliable performance in harsh environments. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of settings. The screw termination method allows for secure connections, accommodating wire sizes ranging from 0.14 to 2.5 mm². Rated for 16A at 250V, this connector is RoHS compliant and has a flammability rating of UL 94V-0, guaranteeing safety and compliance. Perfect for heavy-duty power applications, the AMEC14610A0100024 offers longevity with a mating cycle of 500 cycles, making it a dependable choice for your connectivity needs.