C14610A0101021

Heilind Number:AMEC14610A0101021
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0101021
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0101021
Color:Gray
Series:Heavymate® E
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:11
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E10
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC14610A0101021

Detailed Description

Introducing the Gray Heavymate® E Male Connector, SKU C14610A0101021, a rugged and reliable solution for heavy-duty power connections. Constructed with durable Polycarbonate housing, this connector is engineered for performance in demanding environments. Featuring 11 contacts with Brass construction and Silver plating, it ensures efficient power transmission with a current rating of 16A and a voltage rating of 500V. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it guarantees reliable operation even in harsh conditions. The screw termination method and wire size compatibility from 0.14 to 2.5mm make installation easy and versatile. Designed for longevity, it offers 500 mating cycles and is UL 94V-0 certified for flammability resistance. Ideal for industrial and commercial applications, this connector is a vital component for power distribution systems.