C146 10A010 500 10

Heilind Number:AMEC146 10A010 500 10
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A010 500 10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN INSERT 10 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A010 500 10
Color:Gray
Series:Heavymate® EE
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:11
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E6
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:500 V
SKU:AMEC146 10A010 500 10

Detailed Description

Introducing the C146 10A010 500 10, a robust PIN INSERT 10 WAY connector designed for heavy-duty power applications. Featuring a sleek Gray housing made of Polycarbonate, this connector from the Heavymate® EE series is built to last. With 11 brass contacts plated in Silver, it ensures reliable conductivity even in demanding environments. The Crimp termination method allows for easy installation, while its wide operating temperature range of -40°C to 125°C guarantees performance in various conditions. Rated IP20 for dust protection, this connector is suitable for industrial settings. RoHS compliant and UL 94V-0 certified for flammability, it meets industry standards for safety and environmental responsibility. With a current rating of 15A and voltage rating of 500V, it is perfect for power transmission. Designed for 500 mating cycles, it offers long-term durability. Suitable for wire sizes ranging from 0.14 to 2.5mm², it provides versatility in connectivity. Whether in manufacturing, automation, or other power-intensive applications, the C146 10A010 500 10 connector ensures reliable power distribution.