C14610A0108101

Heilind Number:AMEC14610A0108101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0108101
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0108101
Color:Gray
Gender:Male
IP Rating:IP20
Wire Size:0.5 - 2.5 mm
Contact Size:E10
Mating Cycles:100 cycle
Current Rating:10 A
Voltage Rating:500 V
Contact Material:FE/KO
Housing Material:Polycarbonate
Number of Contacts:11
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E/FE/KO
SKU:AMEC14610A0108101

Detailed Description

Introducing the C14610A0108101, a rugged and reliable male connector designed for heavy-duty power applications. Part of the Heavymate® E/FE/KO series, this connector features a durable polycarbonate housing in a sleek Gray finish. With 11 contacts and a screw termination method, it ensures secure and stable connectivity. The FE/KO contact material, rated for temperatures ranging from -40°C to 100°C, guarantees optimal performance even in harsh environments. With an IP20 rating and UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for wire sizes ranging from 0.5 to 2.5mm, this connector is capable of handling currents up to 10A and voltages up to 500V. Its E10 contact size, 100 mating cycles, and hi-rel design further enhance its durability and longevity. Perfect for industrial, automotive, and aerospace applications, the C14610A0108101 sets the standard for heavy-duty power connectors.