C146 10A012 500 12

Heilind Number:AMEC146 10A012 500 12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A012 500 12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12+PE MALE CONTACT INSERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A012 500 12
Color:Gray
Series:Heavymate® Q
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:13
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:400 V
SKU:AMEC146 10A012 500 12

Detailed Description

The C146 10A012 500 12 Connector in Gray is a vital component in the Heavymate® Q series, designed for robust power connectivity. With a male gender and a durable polycarbonate housing, it ensures reliable performance in demanding environments. Featuring 13 contacts for efficient power transmission, the termination method is via crimping, with brass contacts plated in gold and silver for optimal conductivity. Operating flawlessly in temperatures ranging from -40°C to 125°C, and with an IP20 rating for protection against dust and debris, this connector guarantees longevity. It offers a high current rating of 10A and a voltage rating of 400V, making it suitable for power-intensive applications. With RoHS compliance and a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for use in Heavy Duty Power Connectors and Accessories, this product underscores quality, durability, and performance excellence.