C146 10A015 000 2

Heilind Number:AMEC146 10A015 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A015 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONNECTOR 15 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A015 000 2
Color:Gray
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:A10
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V
Contact Plating:Gold, Silver
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® D
SKU:AMEC146 10A015 000 2

Detailed Description

The C146 10A015 000 2 is a robust PIN CONNECTOR designed for heavy-duty power applications. Featuring a 15-way configuration, this connector is essential for establishing secure and efficient connections in industrial settings. Its durable Gray Glass-Filled Polycarbonate housing ensures reliable performance even in harsh environments, with an IP20 rating for added protection. With 16 brass contacts plated in gold and silver, it guarantees optimal conductivity and corrosion resistance. The Crimp termination method facilitates easy installation, accommodating wire sizes ranging from 0.14 to 2.5 mm². Rated for a maximum operating temperature of 125°C and a current rating of 10A at 250V, this connector meets stringent performance standards. RoHS compliant and UL 94V-0 rated, it prioritizes safety and environmental responsibility. With a mating cycle of 500 and a contact size of A10, it offers long-lasting durability. Perfect for applications requiring high reliability and power transmission efficiency, the C146 10A015 000 2 is a must-have component in any industrial setup.