C14610A0160001

Heilind Number:AMEC14610A0160001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0160001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0160001
Color:Gray
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 4 mm
Contact Size:E16
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:500 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:17
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E
SKU:AMEC14610A0160001

Detailed Description

The C14610A0160001 Heavy Duty Power Connector in Gray from the Heavymate® E series is designed for reliable performance in demanding environments. With a rugged polycarbonate housing and brass contacts plated with silver, this connector ensures secure and efficient power transmission. Featuring 17 contacts for versatile connectivity, it is ideal for industrial applications. The crimp termination method allows for easy installation, while the IP20 rating guarantees protection against solid objects. With a wide operating temperature range from -40°C to 125°C and a UL 94V-0 flammability rating, this connector is suitable for use in harsh conditions. It has a contact size of E16, accommodating wire sizes ranging from 0.14 to 4mm. Rated for 16A at 500V, it offers high performance in power transmission. With a mating cycle of 500 cycles, it ensures long-lasting durability. Perfect for heavy-duty power connections, the C14610A0160001 is a reliable solution for your industrial power needs.