C14610A0160044

Heilind Number:AMEC14610A0160044
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0160044
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0160044
Color:Gray
Series:Heavymate® A
Gender:Male
Housing Material:Nylon
Number of Contacts:33
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A32
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
SKU:AMEC14610A0160044

Detailed Description

The C14610A0160044 Heavy Duty Power Connector in Gray is a robust and reliable solution for male connectors in industrial applications. Part of the Heavymate® A series, it features a durable nylon housing and 33 contacts made of brass with silver plating. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it ensures performance in harsh environments. The screw termination method guarantees secure connections, while the UL 94V-0 flammability rating offers safety assurance. Supporting wire sizes from 0.5 to 2.5 mm, it handles a current rating of 16 A and a voltage rating of 250 V. Designed for 500 mating cycles, this connector is ideal for high-demand power transmission applications.