C14610A0168101

Heilind Number:AMEC14610A0168101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0168101
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0168101
Color:Gray
Series:Heavymate® E/FE/KO
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:17
Termination Method:Screw
Contact Material:FE/KO
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:100 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:500 V
SKU:AMEC14610A0168101

Detailed Description

The C14610A0168101 connector in Gray is part of the Heavymate® E/FE/KO series, designed for male gender use with a housing made of durable polycarbonate. Featuring 17 contacts with screw termination method, this connector ensures reliable connections. The contact material is FE/KO, suitable for a maximum operating temperature of 100°C and a minimum of -40°C, with an IP20 rating for protection. With contact size E16 and a lifespan of 100 cycles, it accommodates wire sizes from 0.5 to 2.5mm. Meeting UL 94V-0 flammability rating standards, it has a current rating of 10A and a voltage rating of 500V. This connector, categorized under Heavy Duty Power Connectors, offers high performance without hi-rel certification, under the acronym C14610A0168101.