C14610A01750012

Heilind Number:AMEC14610A01750012
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A01750012
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A01750012
Color:Gray
Series:Heavymate® Q
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:18
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610A01750012

Detailed Description

The C14610A01750012 Heavy Duty Power Connector in Gray is a robust and reliable solution for high-power applications. Part of the Heavymate® Q series, this connector is designed for male gender use and features a durable polycarbonate housing. With 18 gold and silver plated copper alloy contacts, it ensures secure and efficient power transmission. Operating in temperatures ranging from -40°C to 125°C, with an IP20 rating for protection against dust and moisture, this connector is suitable for a wide range of environments. With a crimp termination method and a maximum current rating of 10A at 250V, it offers dependable connectivity. Rated for 500 mating cycles and meeting UL 94V-0 flammability standards, this connector is a high-performance choice for industrial and commercial applications.