C14610A01850010

Heilind Number:AMEC14610A01850010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A01850010
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A01850010
Color:Gray
Series:Heavymate® EE
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:19
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E10
Mating Cycles:500 cycle
Wire Size:0.14 - 4 mm
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:500 V
SKU:AMEC14610A01850010

Detailed Description

The C14610A01850010 connector, part of the Heavymate® EE series, is a robust and reliable solution for power connections. Designed for heavy-duty applications, this gray male connector features a durable polycarbonate housing and 19 contacts for secure and efficient crimp termination. Crafted with brass contacts plated in silver, it ensures optimal conductivity even in demanding environments. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it offers protection against dust and moisture ingress. The E10 contact size accommodates wire sizes ranging from 0.14 to 4 mm, while the UL 94V-0 flammability rating guarantees safety. Rated for 15 A at 500 V, this connector is suitable for high-power applications. With a mating cycle of 500, it ensures long-lasting performance. An essential component in the Heavy Duty Power Connectors category, it is ideal for industrial and commercial use.