C146 10A024 000 1

Heilind Number:AMEC146 10A024 000 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A024 000 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146 10A024 000 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A024 000 1
Color:Gray
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:E24
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:500 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E
SKU:AMEC146 10A024 000 1

Detailed Description

Introducing the C146 10A024 000 1 connector, a reliable and durable solution for heavy-duty power applications. This male connector, part of the Heavymate® E series, features a robust polycarbonate housing and brass contacts with silver plating, ensuring high conductivity and longevity. With a maximum operating temperature of 125 °C and an IP20 rating for protection against dust and moisture, it is suitable for harsh environments. The 25 contacts, terminated via crimping, accommodate wire sizes ranging from 0.14 to 2.5 mm², with a current rating of 16 A and voltage rating of 500 V. Meeting UL 94V-0 flammability standards, it guarantees safety. While not RoHS compliant, its reliability is proven with a mating cycle of 500. Perfect for power connectors, this product is a must-have for industrial applications requiring secure and efficient power transmission.