C146 10A024 000 9

Heilind Number:AMEC146 10A024 000 9
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A024 000 9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A024 000 9
Color:Gray
Series:Heavymate® DD
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E6
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC146 10A024 000 9

Detailed Description

Introducing the C146 10A024 000 9, a vital component in our Heavymate® DD series. This male connector, with a durable polycarbonate housing in sleek gray, boasts 25 brass contacts plated with silver for optimal conductivity. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, it offers reliable performance in diverse environments. Featuring a crimp termination method and accommodating wire sizes from 0.14 to 2.5 mm², it guarantees secure connections for various applications. With an IP20 rating and compliance with RoHS standards, this connector ensures safety and environmental responsibility. Suitable for heavy-duty power applications, it can handle currents up to 10 A and voltages up to 250 V with ease. Trust in the C146D for efficient power transmission and peace of mind in your projects.