C146 10A024 002 1

Heilind Number:AMEC146 10A024 002 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A024 002 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN MODULE 24 WAY WITHOUT E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A024 002 1
Color:Gray
Series:Heavymate® E
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC146 10A024 002 1

Detailed Description

Introducing the C146 10A024 002 1, a robust PIN MODULE designed for heavy-duty power connectivity. Featuring 24 male contacts without E, this gray module is part of the Heavymate® E series, ensuring reliable performance in demanding industrial environments. Crafted from durable polycarbonate housing, it offers secure screw termination with brass contacts plated in silver for optimal conductivity. With a wide operating temperature range from -40°C to 125°C and an IP20 rating, it guarantees dependable operation even in harsh conditions. RoHS compliant and UL 94V-0 rated for safety, this connector accommodates wire sizes ranging from 0.14 to 2.5 mm². With a current rating of 16A and voltage rating of 500V, it's perfect for high-power applications. The C14610A0240021 is a must-have component for power systems that prioritize performance and durability.