C146 10A024 102 1

Heilind Number:AMEC146 10A024 102 1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A024 102 1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C146E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A024 102 1
Color:Gray
Series:Heavymate® E
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Screw
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC146 10A024 102 1

Detailed Description

Introducing the C146 10A024 102 1, a robust male connector from the Heavymate® E series designed for heavy-duty power applications. Crafted from durable polycarbonate housing with 25 brass contacts plated in silver, this connector ensures reliable conductivity in even the harshest environments. Featuring a screw termination method for secure installation, it offers a wide operating temperature range from -40 to 125 °C and a voltage rating of 500 V. With a current rating of 16 A and RoHS compliance, it guarantees both performance and environmental responsibility. Suitable for wire sizes ranging from 0.14 to 2.5 mm², it's ideal for industrial settings. Rated IP20 for protection against solid objects, it meets stringent safety standards with a flammability rating of UL 94V-0. With a contact size of E24 and 500 mating cycles, this connector is built to last, making it a crucial component in power distribution systems.