C14610A0245001

Heilind Number:AMEC14610A0245001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0245001
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0245001
Color:Gray
Series:Heavymate® E
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 4 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC14610A0245001

Detailed Description

Introducing the Gray Heavymate® E Male Connector, C14610A0245001, designed for robust power connectivity in industrial environments. With a durable polycarbonate housing and 25 brass contacts plated with silver, this connector ensures reliable performance even in harsh conditions. Featuring a crimp termination method and accommodating wire sizes from 0.14 to 4 mm, it offers secure and efficient installation. Rated for temperatures ranging from -40°C to 125°C and with a voltage rating of 500 V, it guarantees safe operation. With a high current rating of 16 A and UL 94V-0 flammability rating, this connector is suitable for demanding applications. Its IP20 protection and 500 mating cycles durability make it a dependable choice for heavy-duty power connections. Upgrade to the C14610A0245001 for superior performance in your power systems.