C14610A0248101

Heilind Number:AMEC14610A0248101
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0248101
ECAD Model:
3D Model

Description:

C146E MALE INSERT 24 POLE SCRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0248101
Color:Gray
Series:Heavymate® E/FE/KO
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:25
Termination Method:Screw
Contact Material:FE/KO
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:100 cycle
Wire Size:0.5 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:400 V
SKU:AMEC14610A0248101

Detailed Description

Introducing the C14610A0248101, the ultimate connectivity solution for heavy-duty power applications. Designed as part of the Heavymate® E/FE/KO series, this rugged male connector in sleek Gray features a durable Polycarbonate housing, ensuring reliable performance in demanding environments. With 25 contacts and screw termination, it guarantees secure and efficient power transfer. The FE/KO contact material, rated for temperatures ranging from -40°C to 100°C, along with an IP20 ingress protection rating, offers unparalleled durability. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Capable of handling currents up to 10A at 400V, this connector is ideal for high-power applications. Don't compromise on quality or performance – choose the C14610A0248101 for all your heavy-duty power connectivity needs.