C146 10A025 000 2

Heilind Number:AMEC146 10A025 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A025 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN INSERT 25 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A025 000 2
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:A16
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC146 10A025 000 2

Detailed Description

The AMPHENOL C146 10A025 000 2 is a robust PIN INSERT designed for heavy-duty power connectivity in industrial applications. Featuring a 25-way male connector with a durable Glass-Filled Polycarbonate housing, it ensures reliable performance in demanding environments. With 26 gold and silver-plated brass contacts, this connector offers high conductivity and corrosion resistance. Its crimp termination method allows for secure wire connections, accommodating a wire size range of 0.14 to 2.5 mm². Rated for a maximum operating temperature of 125°C and meeting IP20 ingress protection standards, it guarantees safe and efficient operation. UL 94V-0 flammability rating and RoHS compliance further enhance its reliability. With a current rating of 10 A and voltage rating of 250 V, the C146 connector is ideal for power transmission tasks. Its 500 mating cycles ensure long-term durability, making it a dependable choice for industrial power applications.