| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C146 10A040 000 2 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP20 |
| Wire Size: | 0.14 - 2.5 mm² |
| Contact Size: | E16 |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold, Silver |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 41 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Heavymate® D |
| SKU: | AMEC146 10A040 000 2 |
C146 10A040 000 2
Specifications
Detailed Description
The C146 10A040 000 2 is a rugged PIN INSERT designed for heavy-duty power applications. Featuring 40 high-quality contacts with Gold and Silver plating, this male connector ensures reliable conductivity and corrosion resistance. Its Glass-Filled Polycarbonate housing, rated at UL 94V-0 for flammability, guarantees durability in harsh environments. With a current rating of 10A and a voltage rating of 250V, it is suitable for high-power transmission. The connector is RoHS compliant and operates in temperatures ranging from -40°C to 125°C, making it ideal for industrial and automotive use. Offering IP20 protection, it safeguards against dust and moisture ingress. The crimp termination method and wire size compatibility of 0.14-2.5 mm² allow for easy and secure installation. Tested for 500 mating cycles, this connector ensures long-term performance. Part of the Heavymate® D series, it is a reliable solution for power connectivity in demanding applications.

