C14610A0400602

Heilind Number:AMEC14610A0400602
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0400602
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0400602
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:41
Termination Method:Crimp
Contact Material:Brass
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610A0400602

Detailed Description

The C14610A0400602 Gray Heavymate® D Connector is a robust and reliable solution for heavy-duty power connectivity. Designed for male gender use, this connector features a durable housing made of Glass-Filled Polycarbonate, ensuring long-lasting performance in even the harshest environments. With 41 brass contacts and a crimp termination method, it offers secure and efficient power transmission. Operating between -40°C to 125°C and boasting an IP20 rating, it guarantees safe and stable operation. Rated for 10A at 250V, with a wire size compatibility ranging from 0.14 to 2.5mm, this connector is suitable for a wide range of power applications. UL 94V-0 flammability rating adds an extra layer of safety. The C14610A0400602 is part of the Heavy Duty Power Connectors & Accessories category, making it a vital component for power systems that demand high reliability. With a mating cycle of 500, it offers durability and longevity in usage. Non-hi_rel certified, this connector is ideal for industrial and commercial applications where performance and durability are paramount.