C14610A04250013

Heilind Number:AMEC14610A04250013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A04250013
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A04250013
Color:Gray
Series:Heavymate® K
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:43
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E16
Mating Cycles:500 cycle
Wire Size:1.5 - 6 mm
Flammability Rating:UL 94V-0
Current Rating:80 A
Voltage Rating:160 V, 690 V
SKU:AMEC14610A04250013

Detailed Description

The C14610A04250013 Heavy Duty Power Connector in Gray from the Heavymate® K series is a reliable and durable solution for high-power applications. Specifically designed for male gender usage, its polycarbonate housing ensures robust protection. With 43 brass contacts plated in silver, it guarantees efficient conductivity even in demanding environments. Featuring a crimp termination method and accommodating wire sizes from 1.5 to 6mm, installation is quick and secure. Rated for a wide temperature range (-40°C to 125°C) and with an IP20 rating for dust protection, this connector is suitable for various industrial settings. Its UL 94V-0 flammability rating adds to its safety credentials. With a current rating of 80A and voltage ratings of 160V and 690V, this connector meets high-performance standards. Boasting a contact size of E16 and a 500-cycle mating durability, it ensures long-lasting connectivity. Part of the Heavy Duty Power Connectors & Accessories category, this product is essential for power distribution applications.