C14610A04650010

Heilind Number:AMEC14610A04650010
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A04650010
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A04650010
Color:Gray
Series:Heavymate® EE
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:47
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 4 mm
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
SKU:AMEC14610A04650010

Detailed Description

Introducing the C14610A04650010, a rugged and reliable connector designed for heavy-duty power applications. This connector, part of the Heavymate® EE series, boasts a durable polycarbonate housing in a sleek gray finish. With 47 contacts featuring brass construction and silver plating, it ensures optimal conductivity even in harsh environments. Rated for a wide operating temperature range from -40°C to 125°C and boasting an IP20 ingress protection rating, this connector is built to withstand the toughest conditions. Its crimp termination method and wire size compatibility of 0.14 to 4mm make installation a breeze. With UL 94V-0 flammability rating, it guarantees safety and reliability. And with a current rating of 16A and voltage rating of 500V, it's suitable for high-power applications. Whether used in industrial machinery, transportation systems, or renewable energy projects, the C14610A04650010 delivers uncompromising performance.