C146 10A064 000 2

Heilind Number:AMEC146 10A064 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A064 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN INSERT 64 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A064 000 2
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:65
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold, Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC146 10A064 000 2

Detailed Description

The C146 10A064 000 2 is a robust and reliable PIN INSERT featuring 64 male contacts, ideal for heavy-duty power applications. With a durable housing made of Glass-Filled Polycarbonate, this connector ensures secure and stable connections. The contacts, crafted from Brass with Gold and Silver plating, guarantee efficient signal transmission even in demanding environments. Rated for a current of 10A and a voltage of 250V, this connector is suitable for high-power applications. Its IP20 rating provides protection against dust and debris, while its UL 94V-0 flammability rating ensures safety. Designed for easy installation with a crimp termination method, it accommodates wire sizes ranging from 0.14 to 2.5 mm². With a wide operating temperature range of -40°C to 125°C and a lifespan of 500 mating cycles, the C146 10A064 000 2 offers long-lasting performance. RoHS compliant, it meets international standards for environmental responsibility. Perfect for industrial and commercial use, this connector is part of the Heavymate® D series, known for its quality and durability. Upgrade your power connections with the C146 10A064 000 2.