C14610A0640052

Heilind Number:AMEC14610A0640052
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0640052
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0640052
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:129
Termination Method:Crimp
Contact Material:Brass
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E48
Mating Cycles:500 cycle
Wire Size:4.1 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610A0640052

Detailed Description

The C14610A0640052 Heavy Duty Power Connector in Gray from the Heavymate® D series is designed for male gender applications. Constructed with durable Glass-Filled Polycarbonate housing, it features 129 contacts for efficient power transmission. With a crimp termination method and brass contact material, this connector ensures secure and reliable connections. Operating in a wide temperature range from -40°C to 125°C, it is suitable for various environments. Rated IP20 for protection against solid objects, this connector is designed for heavy-duty use. With a contact size of E48, it offers compatibility with a range of power cables, while its UL 94V-0 flammability rating guarantees safety. Rated for 10A at 250V, this connector is ideal for high-power applications. With a mating cycle of 500 cycles, it offers long-term durability. Perfect for industrial and commercial settings, the C14610A0640052 is a versatile and reliable solution for power connectivity needs.