C14610A0640602

Heilind Number:AMEC14610A0640602
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610A0640602
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610A0640602
Color:Gray
Series:Heavymate® D
Gender:Male
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:65
Termination Method:Crimp
Contact Material:Brass
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Contact Size:E24
Mating Cycles:500 cycle
Wire Size:4.1 mm
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:250 V
SKU:AMEC14610A0640602

Detailed Description

The C14610A0640602 Heavy Duty Power Connector in Gray is a robust and reliable solution for male gender applications. Part of the Heavymate® D series, this connector boasts a housing material of Glass-Filled Polycarbonate, ensuring durability in various environments. With 65 contacts and a termination method of Crimp, it guarantees secure and efficient connectivity. The contact material, Brass, along with a maximum operating temperature of 125 °C and a minimum of -40 °C, ensures optimal performance even in extreme conditions. Rated IP20 for protection against solid objects, it is suitable for a wide range of industrial applications. Featuring a contact size of E24 and a high mating cycle of 500, this connector is designed for longevity. With a wire size of 4.1 mm and a flammability rating of UL 94V-0, it meets stringent safety standards. The current rating of 10 A and voltage rating of 250 V make it suitable for power applications. Classified under Connectors, Heavy Duty Power Connectors, and Accessories, it is a versatile and essential component in power systems.