C146 10A072 000 9

Heilind Number:AMEC146 10A072 000 9
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10A072 000 9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN INSERT 72 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10A072 000 9
Color:Gray
Gender:Male
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Contact Size:E16
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:250 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:73
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® DD
SKU:AMEC146 10A072 000 9

Detailed Description

The C146 10A072 000 9 pin insert offers robust connectivity with its 72-way configuration, ideal for heavy-duty power applications. Designed for use in the Heavymate® DD series, this male connector features a durable polycarbonate housing and brass contacts with silver plating, ensuring reliable performance in demanding environments. With a wide operating temperature range from -40°C to 125°C and an IP20 rating for protection against dust and moisture, this connector guarantees secure and efficient connections. Its crimp termination method and compatibility with wire sizes ranging from 0.14 to 2.5mm² make installation quick and easy. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Rated for 10A and 250V, this connector is suitable for high-power applications. Its E16 contact size and 500 mating cycles ensure long-term durability. Perfect for industrial settings, the C146 10A072 000 9 is a reliable solution for power distribution and signal transmission requirements.