C146 10B004 600 15

Heilind Number:AMEC146 10B004 600 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B004 600 15
ECAD Model:
3D Model

Description:

Buchsenmodul 4 pol Modul - 830V / 40A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B004 600 15
Color:Black
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 2.5 mm²
Mating Cycles:500 cycle
Current Rating:40 A
Voltage Rating:830 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:4
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® F
SKU:AMEC146 10B004 600 15

Detailed Description

The C146 10B004 600 15 is a robust Buchsenmodul 4 pol Modul designed for heavy-duty power connectivity in industrial applications. With a voltage rating of 830V and a current rating of 40A, this black Female connector from the Heavymate® F series ensures reliable performance even in demanding environments. Featuring a durable nylon housing and brass contacts with silver plating, it offers excellent conductivity and corrosion resistance. The crimp termination method allows for secure wire attachment, accommodating wire sizes ranging from 0.14 to 2.5 mm². With an operating temperature range of -40°C to 125°C and a IP20 rating for protection against solid objects, this connector is suitable for use in a wide range of settings. Compliant with UL 94V-0 flammability standards, it guarantees safety and reliability. With a 500 cycle mating cycle, it is durable for long-term use. This connector, though not RoHS compliant, is a top choice for power distribution and connectivity needs in industrial settings.