C14610B00610013

Heilind Number:AMEC14610B00610013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B00610013
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B00610013
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:1.5 - 16 mm
Contact Size:E16
Mating Cycles:500 cycle
Current Rating:80 A
Voltage Rating:830 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:7
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® K
SKU:AMEC14610B00610013

Detailed Description

The C14610B00610013 Heavy Duty Power Connector in Gray is a reliable and durable solution designed for demanding industrial applications. Part of the Heavymate® K series, this connector is specifically crafted for female connections with 7 brass contacts plated in silver, ensuring excellent conductivity. Constructed from high-quality polycarbonate, it offers robust protection and longevity, with a wide operating temperature range from -40 °C to 125 °C and an IP20 rating. The screw termination method guarantees secure and efficient installation, accommodating wire sizes ranging from 1.5 to 16 mm. With a current rating of 80 A and a voltage rating of 830 V, this connector is suitable for high-power applications. Additionally, it meets UL 94V-0 flammability standards, ensuring safety compliance. Ideal for use in industrial settings, the C14610B00610013 is a trusted and efficient power connectivity solution.