C14610B0065001

Heilind Number:AMEC14610B0065001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C14610B0065001
ECAD Model:
3D Model

Description:

FEMALE INSERT 6 POLE; CRIMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C14610B0065001
Color:Gray
Gender:Female
IP Rating:IP20
Wire Size:0.14 - 4 mm
Contact Size:E6
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:500 V
Contact Plating:Silver
Contact Material:Brass
Housing Material:Polycarbonate
Number of Contacts:7
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Heavymate® E
SKU:AMEC14610B0065001

Detailed Description

The C14610B0065001 Heavy Duty Power Connector in Gray, part of the Heavymate® E series, is designed for female gender connectivity in demanding industrial environments. Crafted from durable Polycarbonate housing, this connector ensures reliable performance with its seven brass contacts featuring silver plating for enhanced conductivity. With a crimp termination method, it offers easy installation for wire sizes ranging from 0.14 to 4 mm. Operating efficiently between -40°C to 125°C, and boasting an IP20 rating for dust protection, it guarantees optimal functionality even in harsh conditions. With a current rating of 16 A and a voltage rating of 500 V, this RoHS-compliant connector is suitable for high-power applications. Its UL 94V-0 flammability rating underscores its safety standards. Ideal for heavy-duty power transmission, it is engineered for 500 mating cycles, ensuring long-term durability. The C14610B0065001 is a vital component in power distribution systems, offering robust connectivity without compromise.