C146 10B006 600 15

Heilind Number:AMEC146 10B006 600 15
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C146 10B006 600 15
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Buchsenmodul 6-polig crimp, IP20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C146 10B006 600 15
Color:Black
Series:Heavymate® F
Gender:Female
Housing Material:Nylon
Number of Contacts:6
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP20
Mating Cycles:500 cycle
Wire Size:0.14 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:830 V
SKU:AMEC146 10B006 600 15

Detailed Description

The C146 10B006 600 15 is a 6-pin female crimp connector module designed for heavy-duty power applications. Featuring a durable black nylon housing and brass contacts with silver plating, this connector ensures reliable performance even in harsh environments. With an IP20 rating, it provides protection against solid objects and is suitable for indoor use. Its wide operating temperature range of -40°C to 125°C makes it versatile for various applications. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this connector is ideal for demanding industrial settings. With a current rating of 16A and a voltage rating of 830V, it is capable of handling high-power connections. The C146 10B006 600 15 is part of the Heavymate® F series, known for its quality and durability in power connectivity. Whether for machinery, automation, or other power systems, this connector ensures secure and efficient power transmission.